Analog Devices MAX173CNG

Complete 5us CMOS 10-Bit A/D Converter | IC ADC 10BIT SAR 24DIP
$ 7.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX173CNG.

Augswan

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX165ACPN+
5V 45dB 200Ksps 8bit 1 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting 4.45mm(height)
Analog DevicesMAX166ACPP+
ADC 5V 45dB 200Ksps 8bit 1-Ch 8-Bit Parallel Differential SAR PDIP-20 TH 4.45mm H
Analog DevicesMAX165BCPN+
Unipolar DUAL External Internal SAR Analog to Digital Converter 0.39% 0C~70C 5V 12Weeks
Texas InstrumentsADC0848CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0809CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28

Descriptions

Descriptions of Analog Devices MAX173CNG provided by its distributors.

Complete 5us CMOS 10-Bit A/D Converter | IC ADC 10BIT SAR 24DIP
Analog to Digital Converter 1-CH SAR 200ksps 10-Bit Parallel 24-Pin PDIP
Internal SAR Parallel Single Ended Analog to Digital Converter 0C~70C 5V -12V -15V 200k
5V,-12V,-15V 200Ksps 10bit 1 10 Parallel Single-Ended 5V,-12V,-15V SAR PDIP-24 Through hole mounting 32.13mm*7.87mm*4.45mm
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated