Analog Devices MAX161BCPI+

ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX161BCPI+.

IHS

Datasheet12 pages30 years ago

_legacy Avnet

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX161BCPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.48
$ 67.48
Stock
1
98,071
98,071
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1.875 LSB
1.875 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-300 mV
-300 mV
-300 mV
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-19
LTD Date2021-01-17

Related Parts

Analog DevicesMAX161AEPI+
ADC Single SAR 50ksps 8-bit Parallel 28-Pin PDIP
Analog DevicesMAX161ACPI+
8-Channel Single ADC SAR 50ksps 8-bit Parallel 28-Pin PDIP W / IC DAS 8BIT 8-CH 28-DIP
Analog DevicesMAX161BEPI+
ADC Single SAR 50ksps 8-bit Parallel 28-Pin PDIP
Analog DevicesAD7828KNZ
Analogue to Digital Converter, 8 bit, 50 kSPS, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Analog DevicesAD7828LN
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Analog DevicesAD7828LNZ
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28

Descriptions

Descriptions of Analog Devices MAX161BCPI+ provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
ADC Single SAR 50ksps 8-bit Parallel 28-Pin PDIP
Data Acquisition ADCs/DACs - Specialized 8-Bit 8Ch 50ksps 15V- Precision ADC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated