What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX161AEPI+

ADC Single SAR 50ksps 8-bit Parallel 28-Pin PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX161AEPI+.

_legacy Avnet

Datasheet8 pages30 years ago

ShanghaiCT

Alternate Parts

Price @ 1000
$ 65.76
$ 65.76
Stock
48,097
53,150
53,150
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
1.875 LSB
1.875 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-300 mV
-300 mV
-300 mV
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX161BCPI+
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Analog DevicesMAX161BEPI+
ADC Single SAR 50ksps 8-bit Parallel 28-Pin PDIP
Analog DevicesMAX161ACPI+
8-Channel Single ADC SAR 50ksps 8-bit Parallel 28-Pin PDIP W / IC DAS 8BIT 8-CH 28-DIP
Analog DevicesAD7828KNZ
Analogue to Digital Converter, 8 bit, 50 kSPS, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Analog DevicesAD7828LN
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Analog DevicesAD7828LNZ
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28

Descriptions

Descriptions of Analog Devices MAX161AEPI+ provided by its distributors.

ADC Single SAR 50ksps 8-bit Parallel 28-Pin PDIP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
IC DAS 8BIT 8-CH 28-DIP
IC DAS 8BIT 50K 28DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated