Analog Devices MAX138EPL+

3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX138EPL+.

_legacy Avnet

Datasheet8 pages22 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX138EPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.85
$ 27.85
Stock
27,204
120,743
120,743
Authorized Distributors
0
4
4
Case/Package
PDIP
-
-
Number of Pins
40
40
40
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

MicrochipTC7109CPL
Microchip TC7109CPL; 12 bit Serial ADC; Differential Input; 40-Pin PDIP
MicrochipTC7109ACPL
Microchip TC7109ACPL; 12-bit +Sign Parallel ADC; Differential Input; 40-Pin PDIP
Analog DevicesMAX140CPL+
LED Display Drivers 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers
Analog DevicesMAX139EPL+
ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Analog DevicesMAX140EPL+
LED Display Drivers 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers
MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP

Descriptions

Descriptions of Analog Devices MAX138EPL+ provided by its distributors.

3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers
ADC Single Dual Slope 3 1/2Digit LCD 40-Pin PDIP
IC ADC 3 1/2DIG W/LCD DVR 40-DIP
ADC, DUAL-SLOPE; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated