Analog Devices MAX128BCAI

Serial Single-phase power supply 8Ksps 12bit 8 SSOP-28 SMD mount 10.33mm*5.38mm*1.78mm
$ 22.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX128BCAI.

Augswan

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.44
$ 25.08
$ 25.08
Stock
92,823
109,008
109,008
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
-
-
-
Interface
I2C
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesMAX1270BCAI+
8-Channel Single ADC SAR 110ksps 12-bit Serial 28-Pin SSOP / IC ADC 12-BIT MULTIRANGE 28-SSOP
Texas InstrumentsADS805E
12-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9220ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9223ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9220ARSZ-REEL
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Texas InstrumentsADS805E/1K
12-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX128BCAI provided by its distributors.

Serial Single-phase power supply 8Ksps 12bit 8 SSOP-28 SMD mount 10.33mm*5.38mm*1.78mm
ADC Single SAR 8ksps 12-bit Serial 28-Pin SSOP
IC DAS 12-BIT MULTIRANGE 28-SSOP
12-BIT DAS WITH SERIAL INTERFACE
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated