Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1242ACSA

ADC Single SAR 73ksps 10-bit Serial 8-Pin SOIC N
$ 4.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1242ACSA.

DigiKey

Datasheet12 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1242ACSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.68
$ 17.922
$ 17.922
Stock
234,456
135,997
135,997
Authorized Distributors
1
5
5
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
73 ksps
-
-
Polarity
Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX1243BCSA+
1-Channel Single ADC SAR 73ksps 10-bit Serial 8-Pin SOIC N Tube
Analog DevicesMAX1242BCSA+
1-Channel Single ADC SAR 73ksps 10-bit Serial 8-Pin SOIC N Tube
Analog DevicesMAX1242BESA
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX1242ACSA provided by its distributors.

ADC Single SAR 73ksps 10-bit Serial 8-Pin SOIC N
+2.7V TO +5.25V, LOW-POWER, 10-BIT SERIAL ADCS IN SO-8
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated