Analog Devices MAX121MJE

ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, CDIP16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX121MJE.

Ciiva

Datasheet26 pages12 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX121MJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.735
$ 60.735
Stock
99,160
595,665
595,665
Authorized Distributors
0
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
-
14
14
Sampling Rate
308 ksps
308 ksps
308 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices MAX121MJE provided by its distributors.

ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, CDIP16
ADC Single SAR 308ksps 14-bit Serial 16-Pin CDIP N
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated