Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1135BEAP+

ADC Single SAR 150ksps 16-bit Serial 20-Pin SSOP
$ 33.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1135BEAP+.

_legacy Avnet

Datasheet18 pages24 years ago

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1135BEAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.18
$ 51.727
Stock
148,191
80,366
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
150 ksps
150 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX1134BEAP+
ADC Single SAR 150ksps 16-bit Serial 20-Pin SSOP
Analog DevicesMAX1145BEAP+
ADC Single SAR 150ksps 14-bit Serial 20-Pin SSOP
Analog DevicesMAX1144BEAP+
ADC Single SAR 150ksps 14-bit Serial 20-Pin SSOP
Texas InstrumentsADS7841EIDBQRQ1
IC ADC 12BIT SAR 16SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP

Descriptions

Descriptions of Analog Devices MAX1135BEAP+ provided by its distributors.

ADC Single SAR 150ksps 16-bit Serial 20-Pin SSOP
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;
16BIT ADC, 150KSPS, 3.3V, 20SSOP; Resolution (Bits):16bit; Sampling Rate:150kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:3.135V to 3.465V; Supply Voltage Range - Digital:3.135V to 3.465V; Supply Current:7mA; IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Base Number:1135; Digital IC Case Style:SSOP; Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:1; Package / Case:SSOP; Sample Rate:150kSPS; Sample Rate:150kSPS; Supply Voltage Max:3.465V; Supply Voltage Min:3.135V; Supply Voltage Range:3.135V to 3.465V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated