Analog Devices MAX111BEAP+

ADC Single Delta-Sigma 50sps 14-bit Serial 20-Pin SSOP
$ 8.53
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX111BEAP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX111BEAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.53
$ 17.162
Stock
144,257
66,869
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX111BEAP+.

Related Parts

Analog DevicesMAX111BCAP+
2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 20-Pin SSOP / IC ADC 14BIT 2CH 20SSOP
Analog DevicesMAX110BCAP
ADC Single Delta-Sigma 50sps 14-bit Serial 20-Pin SSOP
Analog DevicesMAX111ACAP+
2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 20-Pin SSOP / IC ADC 14BIT 2CH 5V 20-SSOP
Texas InstrumentsADS7844N
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
Texas InstrumentsADS7844E
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLV1543IDB
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX111BEAP+ provided by its distributors.

ADC Single Delta-Sigma 50sps 14-bit Serial 20-Pin SSOP
2-CH 14-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO20
5V 50sps 14bit 2 14 SPI Differential 5V Sigma-Delta SSOP-20 SMD mount 1.78mm(height)
Low-Cost, 2-Channel, ±14-Bit Serial ADCs
ADC, DELTA-SIGMA; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated