Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1063BCEG+

ADC Single SAR 250ksps 10-bit Parallel 24-Pin QSOP
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1063BCEG+.

_legacy Avnet

Datasheet20 pages16 years ago

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1063BCEG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.5
$ 15.122
$ 15.122
Stock
121,863
87,745
87,745
Authorized Distributors
1
4
4
Case/Package
QSOP
QSOP
QSOP
Number of Pins
24
24
24
Number of Bits
10
-
-
Sampling Rate
250 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX1063BEEG
ADC Single SAR 250ksps 10-bit Parallel 24-Pin QSOP
Analog DevicesMAX1091BCEI+
ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesMAX1263BEEG+
ADC Single SAR 250ksps 12-bit Parallel 24-Pin QSOP

Descriptions

Descriptions of Analog Devices MAX1063BCEG+ provided by its distributors.

ADC Single SAR 250ksps 10-bit Parallel 24-Pin QSOP
250ksps, +3V, 8-/4-Channel, 10-Bit ADCs with +2.5V Reference and Parallel Interf
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated