Analog Devices MAX1037EKA

ADC Single SAR 188ksps 8-bit Serial 8-Pin SOT-23

Price and Stock

CAD Models

Download Analog Devices MAX1037EKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.584
Stock
244,883
866,443
Authorized Distributors
0
6
Case/Package
SOT-23
SOT-23-8
Number of Pins
8
8
Number of Bits
-
8
Sampling Rate
188 ksps
188 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
2-Wire, I2C
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Related Parts

Analog DevicesAD7999YRJZ-1500RL7
3/4 Channel Single ADC SAR 140ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesAD7995YRJZ-0500RL7
3/4 Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R
Analog DevicesMAX1086ETA+T
ADC Single SAR 150ksps 10-bit Serial 8-Pin TDFN EP T/R
Analog DevicesMAX1088EKA-T
10-BIT, TRUE-DIFFERENTIAL ADC / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Texas InstrumentsADS7866IDBVT
1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC121S021CIMF/NOPB
1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX1037EKA provided by its distributors.

ADC Single SAR 188ksps 8-bit Serial 8-Pin SOT-23
ADC, SUCCESSIVE APPROXIMATION, 8
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated