Analog Devices ICM7555ESA

Standard Timer Single 8-Pin SOIC N
$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7555ESA.

Augswan

Datasheet9 pages22 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICM7555ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 0.372
$ 0.372
Stock
196,898
741,186
741,186
Authorized Distributors
1
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Quiescent Current
-
-
-
Low Level Output Current
-
20 mA
20 mA
Frequency
-
1 MHz
1 MHz
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
18 V
18 V

Descriptions

Descriptions of Analog Devices ICM7555ESA provided by its distributors.

Standard Timer Single 8-Pin SOIC N
IC OSC SGL TIMER 500KHZ 8-SOIC
30μA 2V 16.5V SOIC-8 SMD mount 3.9mm(width)
IC OSC MONO TIMING 500KHZ 8-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated