Analog Devices ICL7136CMH

Analog to Digital Converter 1-CH Dual Slope 3.5 Digit 44-Pin MQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7136CMH.

_legacy Avnet

Datasheet8 pages27 years ago

Alternate Parts

Price @ 1000
$ 11.774
$ 11.774
Stock
117,211
215,973
215,973
Authorized Distributors
0
3
3
Case/Package
-
QFP
QFP
Number of Pins
44
44
44
Number of Bits
-
-
-
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

MicrochipTC7107CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
MicrochipTC7107CKW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Analog DevicesICL7137CMH
Unipolar GULL WING QUAD CMOS analog digital converter 70C 3.2V 2.45mm
Analog DevicesMAX11338ATJ+
ADC Single SAR 500ksps 10-bit Serial 32-Pin TQFN EP

Descriptions

Descriptions of Analog Devices ICL7136CMH provided by its distributors.

Analog to Digital Converter 1-CH Dual Slope 3.5 Digit 44-Pin MQFP
Unipolar GULL WING QUAD CMOS analog digital converter 70C 2V 1999 2.388mm
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: QFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated