Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS8113-RNG+

Smart Card Interface Provides Robust Communication with Industry's Lowest Stop-Mode Current
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS8113-RNG+.

Farnell

Datasheet17 pages16 years ago

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS8113-RNG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesDS8023-RRX+
IC INTERFACE SPECIALIZED 28SOIC / Smart Card Interface 28-SOIC
MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
Texas InstrumentsMAX3243ECDW
EAR99 MAX3243 Tube RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243ECDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 150ns

Descriptions

Descriptions of Analog Devices DS8113-RNG+ provided by its distributors.

Smart Card Interface Provides Robust Communication with Industry's Lowest Stop-Mode Current
Ciiva
IC INTERFACE SMART CARD 28-SOIC / Smart Card Interface 28-SOIC
SPECIALTY MICROPROCESSOR CIRCUIT PDSO28
MICROPROCESSOR CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8113RNG+