Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS26514GN

Non-RoHS Compliant BALL Full 2011 interface receiver -40C~85C 2.048Mbps 250mA 3.3V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS26514GN.

Analog Devices

Official datasheet0 pages0 years ago

_legacy Avnet

CAD Models

Download Analog Devices DS26514GN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.15
$ 58.15
Stock
153,647
117,263
117,263
Authorized Distributors
0
2
2
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
-
-
Min Operating Temperature
-40 °C
-
-
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
-
-
Number of Pins
256
-
-
Data Rate
2.048 Mbps
-
-
Min Supply Voltage
3.135 V
-
-
Max Supply Voltage
3.465 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Descriptions

Descriptions of Analog Devices DS26514GN provided by its distributors.

Non-RoHS Compliant BALL Full 2011 interface receiver -40C~85C 2.048Mbps 250mA 3.3V
Framer E1/J1/T1 1.8V/3.3V 256-Pin TE-CSBGA
FRAMER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 256; Package Code: BGA; Package Shape: SQUARE;
IC TRANSCEIVER FULL 4/4 256CSBGA
IC MCU 32BIT 128KB FLASH 48LQFP
IC TXRX T1/E1/J1 4PORT 256CSBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated