Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS26514G+

T1/E1/J1 Framer and Line Interface Unit (LIU) 4 Port 3.3V 256-Pin TE-CSBGA Tray
$ 24.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS26514G+.

Augswan

Datasheet305 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.99
$ 58.15
Stock
100,587
105,794
Authorized Distributors
1
2
Number of Ports
-
-
Case/Package
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
256
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices DS26514G+ provided by its distributors.

T1/E1/J1 Framer and Line Interface Unit (LIU) 4 Port 3.3V 256-Pin TE-CSBGA Tray
ROHS3Compliant BALL Full 2011 interface driver -40C~85C 17mm 1.8V
FRAMER; Temperature Grade: COMMERCIAL; Terminal Form: BALL; No. of Terminals: 256; Package Code: BGA; Package Shape: SQUARE;
IC TRANSCEIVER FULL 4/4 256CSBGA
IC TXRX T1/E1/J1 4PORT 256-CSBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated