Analog Devices DS2154LN

IC Txrx E1 1CHIP 5V Enh 100-LQFP
$ 35.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2154LN.

DigiKey

Datasheet87 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesDS2154LA2+
ROHS3Compliant GULL WING Full 2000 Transceiver 0C~70C 1.544Mbps 0.5mm 5V
Analog DevicesDS2154LNA2+
ROHS3Compliant GULL WING Full 2000 Transceiver -40C~85C 5V 1.544Mbps 0.5mm
Texas InstrumentsTL16C554AIPN
1Mbps yes yes yes 50mA 4 4 4,QUART 3V 5.25V 16B LQFP-80 SMD mount 1.6mm(height)
Texas InstrumentsTL16C554PN
Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
Texas InstrumentsTL16C554APNR
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP T/R / IC ASYNC COMM ELEMENT 80-LQFP
Analog DevicesADV3205JSTZ
ANALOG DEVICES - ADV3205JSTZ - CROSSPOINT SW, 16X16, 60MHZ, 100LQFP

Descriptions

Descriptions of Analog Devices DS2154LN provided by its distributors.

IC TXRX E1 1CHIP 5V ENH 100-LQFP
IC TRANSCEIVER FULL 1/1 100LQFP
FRAMER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated