Analog Devices DS2143N

e0 Parallel/Serial Tube FRAMER interface telecom 4.5V~5.5V 10mA 15.24mm 0C~70C
$ 22.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2143N.

SHENGYU ELECTRONICS

Datasheet44 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.25
$ 19.35
Stock
83,176
107,120
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
40
40
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 40-Pin PDIP
NXP SemiconductorsSCC2692AC1N40
2 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PDIP40
IC 8-BIT MCU CISC 32KB EPROM 5V 40-PIN PDIP
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PDIP40
NXP SemiconductorsP80C32X2FN,112
MCU 8-bit P80 80C51 CISC ROMLess 5V 40-Pin PDIP Bulk
Texas InstrumentsADC0817CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Parallel, 8 Bits Access, CMOS, PDIP40

Descriptions

Descriptions of Analog Devices DS2143N provided by its distributors.

e0 Parallel/Serial Tube FRAMER interface telecom 4.5V~5.5V 10mA 15.24mm 0C~70C
Non-RoHS Compliant Contains Lead Obsolete Through Hole Telecom IC (Function) 0C~70C 10mA 4.5V~5.5V
FRAMER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated