Analog Devices DS1307ZN

Real Time Clock Serial 56Byte 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1307ZN.

Augswan

Datasheet14 pages15 years ago

iiiC

CAD Models

Download Analog Devices DS1307ZN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.489
$ 3.489
Stock
491,731
387,336
387,336
Authorized Distributors
0
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Memory Size
56 B
56 B
56 B
Interface
-
I2C
I2C
Logic Function
-
Clock
Clock
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices DS1307ZN provided by its distributors.

Real Time Clock Serial 56Byte 8-Pin SOIC N
DIP-8L Real-time Clocks (RTC) ROHS
IC RTC CLK/CALENDAR I2C 8-SOIC
DS1307 64 X 8, SERIAL, I2C RTC
SERIAL TIME CHIP 8PIN SOIC, IND<AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1307ZN.