Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DG442DJ+

Through Hole Not Qualified ROHS3Compliant SEPARATE OUTPUT Switch IC 60dB 4pF 4pF 4Ohm (Max) 5pC
$ 4.56
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG442DJ+.

_legacy Avnet

Datasheet9 pages17 years ago

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-2.85%

CAD Models

Download Analog Devices DG442DJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.56
$ 10.218
$ 10.218
Stock
148,902
1,435,357
1,435,357
Authorized Distributors
1
5
5
Case/Package
PDIP
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
250 ns
250 ns
Turn-Off Delay Time
-
170 ns
170 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
20 V
20 V
Max Supply Current
-
100 µA
100 µA
Min Operating Temperature
-
0 °C
0 °C
Max Operating Temperature
-
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesDG441DJ+
85Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesDG442CJ+
Through Hole Not Qualified ROHS3Compliant SEPARATE OUTPUT Switch IC 60dB 4pF 4pF 4Ohm (Max) 5pC
Analog DevicesDG401CJ+
PDIP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices DG442DJ+ provided by its distributors.

Through Hole Not Qualified ROHS3Compliant SEPARATE OUTPUT Switch IC 60dB 4pF 4pF 4Ohm (Max) 5pC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
ANALOG SWITCH IC; Analog Switch Type:SPST; No. of Channels:4; On State Resistance Max:50ohm; Turn Off Time:110ns; Turn On Time:150ns; Supply Voltage Range:10V to 30V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated