Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DG419DY

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 68dB 8pF 8pF 3Ohm (Max) 3pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG419DY.

Augswan

Datasheet12 pages29 years ago

CAD Models

Download Analog Devices DG419DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.897
$ 0.897
Stock
393,154
499,397
499,397
Authorized Distributors
0
6
6
Case/Package
-
SOP
SOP
Number of Pins
-
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
13 V
13 V
Max Supply Voltage
-
44 V
44 V

Descriptions

Descriptions of Analog Devices DG419DY provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 68dB 8pF 8pF 3Ohm (Max) 3pC
IC SWITCH SPDT 8SOIC / Improved, SPST/SPDT Analog Switches
TEXAS INSTRUMENTS TAS5508CPAGR Audio Control, Digital Audio Interface, 3V to 3.6V, I2C, Serial, TQFP, 64 Pins, 0 C
Analog Switch Single SPDT 8-Pin SOIC N
IC SWITCH SPDT X 1 35OHM 8SOIC
SPDT, 1 Func, 1 Channel, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated