Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX351EPE

Precision, Quad, SPST Analog Switches | IC SWITCH QUAD SPST 16DIP
$ 3.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX351EPE.

DigiKey

Datasheet13 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.38
$ 5.875
$ 5.875
Stock
92,952
156,981
156,981
Authorized Distributors
1
6
6
Case/Package
DIP
N
N
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
145 ns
Min Supply Voltage
10 V
5 V
5 V
Max Supply Voltage
30 V
25 V
25 V
Max Supply Current
100 pA
1 µA
1 µA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
-
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesDG442CJ
IC SWITCH SPST-NOX4 85OHM 16DIP / 4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Analog DevicesDG442DJ
SPST, 4 Func, 1 Channel, CMOS, PDIP16
Analog DevicesDG441DJ
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Contains Lead Switch IC 60dB 4pF 4pF 160Ohm 5pC

Descriptions

Descriptions of Analog Devices MAX351EPE provided by its distributors.

Precision, Quad, SPST Analog Switches | IC SWITCH QUAD SPST 16DIP
Analog Switch Quad SPST 16-Pin PDIP Tube
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC BATT CHG LI-ION 1 CELL 24VQFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated