Analog Devices DG401DJ

SPST, 2 Func, 1 Channel, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG401DJ.

_legacy Avnet

Datasheet8 pages26 years ago

Alternate Parts

Price @ 1000
$ 2.56
$ 2.56
Stock
1
132,341
132,341
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Analog Devices DG401DJ provided by its distributors.

SPST, 2 Func, 1 Channel, CMOS, PDIP16
Analog Switch Dual SPST 16-Pin PDIP N
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NOX2 45OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated