Analog Devices IH5041CPE

IC SWITCH SPST-NOX2 80OHM 16DIP / 2 Circuit IC Switch 1: 1 80Ohm 16-PDIP
$ 2.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices IH5041CPE.

DigiKey

Datasheet8 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.56
$ 20.72
$ 20.72
Stock
122,883
83,224
83,224
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
400 ns
100 ns
100 ns
Turn-Off Delay Time
200 ns
100 ns
100 ns
Min Supply Voltage
4.5 V
10 V
10 V
Max Supply Voltage
18 V
30 V
30 V
Max Supply Current
10 µA
1 µA
1 µA
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
2
-
-

Related Parts

Texas InstrumentsSN75C1406NG4
TEXAS INSTRUMENTS SN75C1406NG4 Line RS232, 3-drivers, 4.5V-15V Supply, DIP-16
Analog DevicesMAX202CPE+
IC TRANSCEIVER RS232 5V 16-DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N
Analog DevicesMAX1406CPE+
Triple Transmitter/Receiver RS-232 16-Pin PDIP N
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Analog DevicesMAX4621EPE
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Texas InstrumentsMAX232NG4
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP

Descriptions

Descriptions of Analog Devices IH5041CPE provided by its distributors.

IC SWITCH SPST-NOX2 80OHM 16DIP / 2 Circuit IC Switch 1:1 80Ohm 16-PDIP
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Contains Lead Switch IC 50dB 80Ohm 18V 400ns 200ns
Analog Switch Dual SPST 16-Pin PDIP Tube
SPST, 2 Func, 1 Channel, CMOS, PDIP16
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated