Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DG308ACJ

SPST, 4 Func, 1 Channel, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG308ACJ.

IHS

Datasheet5 pages26 years ago

Alternate Parts

Price @ 1000
$ 5.51
Stock
1
361,922
Authorized Distributors
0
1
Case/Package
DIP
PDIP
Number of Pins
-
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
4
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
Dual
Min Supply Voltage
5 V
5 V
Max Supply Voltage
20 V
20 V
Number of Channels
1
4

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Analog Devices DG308ACJ provided by its distributors.

SPST, 4 Func, 1 Channel, CMOS, PDIP16
16 PDIP 0+70 15.0V QUAD SPST CMOS SWITCH
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
DG308 QUAD, SPST ANALOG SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated