Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 512-532-23

Single Color LED, Green, Smoked, T-4, 12.7mm
$ 23.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 512-532-23.

IHS

Datasheet2 pages3 years ago

TME

Inventory History

3 month trend:
+6.91%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 23.165
$ 23.135
Stock
101
374
Authorized Distributors
2
3
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
23 cd
23 cd
Lens Style
-
-
Forward Voltage
28 V
12 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
120 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-04-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Marl 512-532-23 provided by its distributors.

Single Color LED, Green, Smoked, T-4, 12.7mm
Panel Indicator, Green, 12.7Mm, 28Vdc; |Marl 512-532-23
LED PANEL MNT 12.7MM GRN 28V
PANEL INDICATOR, GREEN, 12.7MM, 28VDC; LED Colour: Green; Operating Voltage: 28VDC; Mounting Hole Dia: 12.7mm; Forward Current If: 15mA; Luminous Intensity: 1.815cd; IP / NEMA Rating: IP67; Product Range: 512 Series
LED Indicator

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO