What’s new: Find the right parts faster with our redesigned experience

Learn more

Marktech Optoelectronics MT2030-HRG-A

Dual Color LED, Red/green, Diffused White, T-1, 3mm

$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marktech Optoelectronics MT2030-HRG-A.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
-9.11%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, 5mm
Dual Color LED, Red/green, Diffused Milky White, 5mm
KingbrightWP3VGYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 Bag
KingbrightWP59GYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 3/4 Bag
KingbrightWP59EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Marktech Optoelectronics MT2030-HRG-A provided by its distributors.

Dual Color LED, Red/green, Diffused White, T-1, 3mm
LED GRN/RED DIFF 3.0MM ROUND T/H

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC