What’s new: Find the right parts faster with our redesigned experience

Learn more

Maida Development D6921ZOV151RA09

Varistor, 84J, Through Hole Mount

$ 0.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Maida Development D6921ZOV151RA09.

IHS

Datasheet1 page25 years ago

Electro Sonic

Inventory History

3 month trend:
-22.11%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.271
$ 0.271
Stock
39,776
309,737
309,737
Authorized Distributors
3
6
6
Resistance
-
-
-
Mount
Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
-
-
Tolerance
-
10 %
10 %
Power Rating
600 mW
600 mW
600 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Descriptions

Descriptions of Maida Development D6921ZOV151RA09 provided by its distributors.

Varistor, 84J, Through Hole Mount
Var MOV 150VAC/200VDC 6500A 236V Radial

Manufacturer Aliases

Maida Development has several brands around the world that distributors may use as alternate names. Maida Development may also be known as the following names:

  • MAIDA
  • MAIDA DEVELOPMENT CO
  • Maida Development Company
  • MAIDA DEV
  • Maida Corporation
  • Maida/Songtian