What’s new: Find the right parts faster with our redesigned experience

Learn more

Macronix MX29GL640ETTI-90G

NOR Flash Parallel 3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin TSOP-I
$ 5.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL640ETTI-90G.

IHS

Datasheet82 pages8 years ago

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 5.595
$ 1.423
$ 1.423
Stock
120,871
93,404
93,404
Authorized Distributors
1
0
0
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Density
-
-
-
Access Time
90 ns
90 ns
90 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-03-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
GL-N Series 32 M (4M x 8, 2M x 16) 3.6 V Surface Mount Flash Memory - TSOP-56
Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
SST39LF801 Series 8 Mb (512K x 16) Multi-Purpose Flash PAR NOR Flash - TSOP- 48
IC FLASH 16MBIT PARALLEL 48TSOP / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Macronix MX29GL640ETTI-90G provided by its distributors.

NOR Flash Parallel 3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin TSOP-I
3A991.B.1.A Surface Mount Tray 4MX16 ic memory 90ns 12mm 0.0001A 67108864bit
IC FLASH 64MBIT PARALLEL 48TSOP
4M X 16 FLASH 3V PROM 90 ns PDSO48

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL640ETTI90G