Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Macronix MX29GL256FDT2I-11G

IC FLASH 256MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP
$ 13.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL256FDT2I-11G.

IHS

Datasheet0 pages0 years ago

Factory Futures

Future Electronics

Alternate Parts

Price @ 1000
$ 13.48
$ 13.681
Stock
226,536
198,460
Authorized Distributors
3
2
Case/Package
TFSOP
TFSOP
Number of Pins
-
-
Density
256 Mb
256 Mb
Access Time
110 ns
110 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-01-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray
Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS

Descriptions

Descriptions of Macronix MX29GL256FDT2I-11G provided by its distributors.

IC FLASH 256MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP
NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP-I
MX29GL Series 256 Mb (32 M X 8) 3 V NOR Parallel Flash - TSOP-56
256Mbit (Parallel) TSOP-56 NOR FLASH ROHS
IC FLASH 256MBIT PARALLEL 56TSOP
16M X 16 FLASH 3V PROM 110 ns PDSO56

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL256FDT2I11G