Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed C503B-RBN-CW0Z0AA2

LED Uni-Color Red 2-Pin T-1 3/4 Ammo
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-RBN-CW0Z0AA2.

Cree SCT

Datasheet14 pages7 years ago

Newark

Inventory History

3 month trend:
-21.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Full Rank, Bulk Pack Rohs Compliant: Yes |Cree Led C503B-RBS-CW0Z0AA1
Round 503-B Series Led -Red Color,4180-8; |Cree Led C503B-RCN-CX0Y0AA2
ROUND 503-B SERIES LED -RED COLOR,4180-8200MCD,HUE RA,BULK PACK

Descriptions

Descriptions of Wolfspeed C503B-RBN-CW0Z0AA2 provided by its distributors.

LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Single Color LED, Red, T-1 3/4, 5mm
Standard LEDs - Through Hole 23DG RD NOSTNDOF HI BRT LAMP 624NM 2.1V
High-Brightness LED, Red, 5V, 200mA, RoHS
Cree SCT
624nm 23° 2.1V 20mA circular,with dome transparent colourless,red standard mounting,Through hole mounting 5.8mm*5.8mm*10.1mm
Led, Round, 5Mm, Red, 5Cd, 624Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:5Mm; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:624Nm; Luminous Intensity:5Cd; Viewing Angle:23°; Lens Shape:Round Rohs Compliant: Yes |Cree Led C503B-RBN-CW0Z0AA2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-RBNCW0Z0AA2