Lumex SSL-LX305F4SOD

Single Color LED, Super Orange, Diffused, T-1, 3mm
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX305F4SOD.

IHS

Datasheet1 page22 years ago

Alternate Parts

Price @ 1000
$ 0.228
Stock
0
11,846
Authorized Distributors
0
6
Illumination Color
Orange
-
Lens Color
Orange
Orange
Case/Package
Radial
Radial
Number of Pins
-
2
Luminous Intensity
100 mcd
100 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
610 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

T5Mm Led Lamp, 620Nm Orange Diffused Rohs Compliant: Yes |Lumex SSL-LX5093SOD
Round LED, Dome Diffused, Amber, 605nm, 60°, 2V, 20mA, TH, 5mm × 5mm × 8.6mm
T3Mm Led,630Nm Orange Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX3044OD
KingbrightWP813ED
T-4 SINGLE COLOR LED, ORANGE, 10mm
KingbrightWP424EDT
T-1 SINGLE COLOR LED, ORANGE, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP383EDT
Single Color LED, Orange, Diffused, 5mm

Descriptions

Descriptions of Lumex SSL-LX305F4SOD provided by its distributors.

Single Color LED, Super Orange, Diffused, T-1, 3mm
LED Panel Mount Indicators LED PMI
LED ORANGE DIFFUSED T-1 T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION