What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSF-LXH104GD

Green 5 mm 60° Diffused 30 mcd 2.2 V Rear Loading PCB LED Indicator - T-1¾
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH104GD.

JRH Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.099
$ 0.099
Stock
281,445
454,882
454,882
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
-
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.8 V
2.8 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
565 nm
565 nm
565 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.126 IN. T-3 150 MA (MAX.) 5 V (MIN.)
Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSF-LXH104GD provided by its distributors.

Green 5 mm 60° Diffused 30 mcd 2.2 V Rear Loading PCB LED Indicator - T-1¾
INDICATOR, LED PCB THRU-HOLE BULB T-1 3/4 GREEN GREEN DIFFUSED ROUND ANGL 60DEG
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin
LED Circuit Board Indicators PC LED 5mm Green
LED, PCB, GREEN, 5MM, 2.2V - More Details
LED P C MOUNT R/A T5MM L ED 565 GD
Indicator, Led Pcb, 5Mm, Green, 2.2V; Led Color:Green; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:30Mcd; Forward Voltage:2.2V; Viewing Angle:60°; Height:6.4Mm Rohs Compliant: Yes |Lumex SSF-LXH104GD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION