Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex LDD-E302NI

Display Segmented Panel 2DIGIT 14LED Green CA 10-Pin DIP Module
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LDD-E302NI.

IHS

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.77%

CAD Models

Download Lumex LDD-E302NI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1988-12-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Seven-Segment Numeric Led Display,2-Char; |Lumex LDD-A402NI
Diodes Inc.LTD-6410G
Display Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Module
KingbrightDA08-11GWA
7 Seg Numeric LED Display, 2-Character, Green, 20.32mm
Lite-OnLTD-2601G
Displays Segmented Panel 2DIGIT 16LED Green CA 10-Pin DIP
Diodes Inc.LTD-5621AG
2.4mcd 7-Segment green 7.9mm 14.25mm 14.224mm 14.22mm DIP Through hole mounting 8mm*25mm*17.1mm
KingbrightDA56-11GWA
11mcd 7-Segment green 8mm 14.22mm 14.2mm 14.22mm DIP Through hole mounting 8mm*25mm*19.05mm

Descriptions

Descriptions of Lumex LDD-E302NI provided by its distributors.

Display Segmented Panel 2DIGIT 14LED Green CA 10-Pin DIP Module
7 Seg Numeric LED Display, 2-Character, Green, 7.62mm
Dual Digit Seven Segment Green 0.3 Common Anode Through Hole LED Display"
.30IN. 7 SEGMENT DUAL DIGIT DISPLAY, 565NM GREEN, GRAY FACE, WHITE SEGMENTS, MUL | Lumex LDD-E302NI
DISPLAY 7SEG 0.3" DBL GRN 10DIP
DISPLAY, SEVEN SEGMENT, 7.62MM, GREEN;
.30 DUAL DIG 7SEG DSPL,C/A,GREEN,GRY/WH
DISPLAY, SEVEN SEGMENT, 7.62MM, GREEN; N; DISPLAY, SEVEN SEGMENT, 7.62MM, GREEN; No. of Digits / Alpha:2; Character Size:7.62mm; LED Color:Green; Common Connection:Common Anode; Luminous Intensity:2.5mcd; Forward Current If:10mA; Forward Voltage:2.2V

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION