What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex LDD-A402NI

Seven-Segment Numeric Led Display, 2-Char; |Lumex LDD-A402NI

$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LDD-A402NI.

IHS

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-28.24%

CAD Models

Download Lumex LDD-A402NI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1988-12-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm
Diodes Inc.LTD-6410G
Display Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Module
KingbrightDA03-11GWA
LED Displays & Accessories Dual Green 568nm Common Anode
KingbrightDA56-11GWA
11mcd 7-Segment green 8mm 14.22mm 14.2mm 14.22mm DIP Through hole mounting 8mm*25mm*19.05mm
Lite-OnLTD-2601G
Displays Segmented Panel 2DIGIT 16LED Green CA 10-Pin DIP
KingbrightDC56-11GWA
LED Display 7-segment 2-digit 0.56"(14.22mm) Green 568nm DC 56-11 GWA

Descriptions

Descriptions of Lumex LDD-A402NI provided by its distributors.

Seven-Segment Numeric Led Display,2-Char; |Lumex LDD-A402NI
Display Segmented Panel 2DIGIT 14LED Green CA 16-Pin DIP Module
7 Seg Numeric LED Display, 2-Character, Green, 10.2mm
Dual Digit 7 Segment Green 0.4 inch 3.9 mcd Common Anode LED Display

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION