Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumberg, Inc. SV 60

Plug; 6; 0.75 sq. mm; 4 to 6 mm; 5 A; 250 VAC; 10^13 Ohms; PA GF; -2 pF; PC
$ 6.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. SV 60.

Lumberg, Inc.

Datasheet4 pages10 years ago

IHS

element14 APAC

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
-41.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 30H006 110 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
ITT / Cannon192900-0633
ITT Cannon Circular connector pins T3Pseries, Male plug, Welding wiring, 16 AWGwire_gauge
ITT / CannonXLR2A12C
D-Sub Connector Standard Density Pad Nylon 15A Wire Mount 73mm (L) × 19mm (H)
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. SV 60 provided by its distributors.

Plug; 6; 0.75 sq. mm; 4 to 6 mm; 5 A; 250 VAC; 10^13 Ohms; PA GF; -2 pF; PC
IP 40 Plug Cable Mount Solder 6P
Lumberg DINplug SVseries, Male plug6roadM16Connector, Cable installation
Conn DIN EN 60529 M 6 POS Solder ST Cable Mount 6 Terminal 1 Port Box
06P PLUG ST THREADED JOINT LONG RoHSconf
Din Audio/Video Connector, Plug, 6, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg SV60
Cable connector/SV 6-pin/Pole no.=6DIN
IP40 PLUG CABLEMOUNT SOLDER 6P
PLUG, DIN, STRAIGHT, 6WAY; No. of Contacts: 6Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: SV Series; SVHC: Lead (15-Jan-2019); Cable Diameter Max: 6mm; Connector Type: DIN Audio

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SV-60
  • SV60