What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumberg, Inc. RSC 4/7

Circular Connector, 4 Contact(s), Brass, Male, Screw Terminal, Receptacle
$ 21.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. RSC 4/7.

IHS

Datasheet2 pages15 years ago
Datasheet2 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Male stamped and formed crimp contact, size #20, delivered loose, tin pre plated
AmphenolG18FA081350
Connector Din Plug 8Pos/Amphenol Commercial Products |Amphenol Communications Solutions G18FA081350
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040

Descriptions

Descriptions of Lumberg, Inc. RSC 4/7 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Screw Terminal, Receptacle
Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port
M12 FIELD ATTACHABLE CONNECTOR: MALE STRAIGHT, 4-PIN, PG7 CABLE SIZE, BLACK BODY
Field Attachable Connector, M12; Para Usar Con:Sensores Y Accionadores |Lumberg Automation RSC 4/7
FIELD ATTACHABLE DCMICRO/M12MALE STR 4-POLE IP67 SCREW, PK 5
Male Pins,Receptacle,Threaded 4pin Copper Zinc
SENSOR CONNECTOR, M12, PLUG, 4POS, CABLE; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mo
Cable connector, M12 4-pin Cable entry: 3...6.5 mm Connector Design: Straight Contact material: CuZn Gender of contacts: Male Housing Material: Polyamide (PA/Nylon) Locking type: Screw Locking M12 x 1 Protection rating: IP67 Series: M12 Lumberg Size: M12 Termination type: Screw Connection Poles: 4 Rated current: 4 A Rated voltage: 240 VAC

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSC 4/7.
  • RSC4/7