Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumberg, Inc. KFV 50

Circular Connectors 19541 IP 40 Chassis Socket Front Mount

$ 4.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KFV 50.

Lumberg, Inc.

Datasheet4 pages2 years ago

element14 APAC

Burklin Elektronik

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Sine SystemsT3277500U
Connector Bayonet Coupling Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
ITT / CannonCA02COM-E14S-7S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. KFV 50 provided by its distributors.

Circular Connectors 19541 IP 40 Chassis Socket Front Mount
Lumberg KFV 50 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Lumberg DINsocket KFVseries, Mother seat5roadM16Connector, panel mount
Conn DIN EN 60529 F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Box
Connector, Din, Receptacle, 5 Position; |Lumberg KFV 50
Appliance Socket KFV 5-pin, 5A, 32V, 5 Poles, Socket
KFV Lumberg IP40 Chassis Front Mounting Sockets
IP40 CHASSIS SOCKET FRONTMOUNT
SOCKET, DIN, PANEL, 5WAY; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: KFV

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KFV-50
  • KFV50
  • KFV50.