What’s new: Find the right parts faster with our redesigned experience

Learn more

Lorlin MDSP220KN-ESAI-2-19PY

PUSH-PUSH SWITCH AND 220K POT; Track Resistance: 220kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MDSP220KN-ESAI-2-19PY. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin MDSP220KN-ESAI-2-19PY.

element14 APAC

Datasheet2 pages19 years ago

Related Parts

TE Connectivity1-1630478-0
Res Carbon Film Trimmer 220K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE ConnectivityCB10LV224M
Res Carbon Film Trimmer 220K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Res Carbon Film Trimmer 220K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Automotive
10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MV10-224A2020
Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.25W, 200000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818

Descriptions

Descriptions of Lorlin MDSP220KN-ESAI-2-19PY provided by its distributors.

PUSH-PUSH SWITCH AND 220K POT; Track Resistance:220kohm; No. of Turns:1Turns; Track Taper:Linear; Power Rating:200mW; Resistance Tolerance:-; Product Range:MDSSP Series; Potentiometer Mounting:Panel; Shaft Diameter:6m
PUSH-PUSH SWITCH AND 220K POT; Track Resistance: 220kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 200mW; Resistance Tolerance: -; Product Range: MDSSP Series; Potentiometer Mounting: Panel; Shaft Diameter: 6mm; No. of Gangs: 1; Adjustment Type: Screwdriver Slot; Shaft Length: 19mm; SVHC: No SVHC (15-Jan-2018); External Depth: 17mm; External Length / Height: 20.7mm; External Width: 16mm; Operating Temperature Max: 100°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +100°C; Proof Voltage: 2500V; Rotation Mechanical Angle: 270°; Termination Type: Solder; Voltage Rating: 250VAC

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)