TE Connectivity CB10LV224M

Res Carbon Film Trimmer 220K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CB10LV224M.

Master Electronics

Datasheet3 pages15 years ago

Newark

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE Connectivity1-1630478-0
Res Carbon Film Trimmer 220K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity416XA204P
Res Cermet Trimmer 200K Ohm 25% 1/5W 1(Mech)Turn (6.8 X 7.45 X 8.4mm) Pin Thru-Hole
Res Carbon Film Trimmer 220K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Automotive
10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MV10-224A2020
Trimmer Potentiometers 200Kohms 10mm Rnd Side adj
Res Cermet Trimmer 220K Ohm 20% 7/25W 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Tube
Res Cermet Trimmer 220K Ohm 20% 0.28W 1(Elec)/1(Mech)Turns 4.1mm (7 X 6mm) Pin Thru-Hole Tube
Potentiometer, Carbon, 0.05W, 200000ohm, 20V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity CB10LV224M provided by its distributors.

Res Carbon Film Trimmer 220K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Trimmer, Carbon Film, 0.15W, 220000ohm, 150V, 20% +/-Tol, 1 Turn(s), 4339
TRImmER, TOP ADJUST, 220K; Track Resistance:220kohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CB10 Series; Power
TRIMMER, TOP ADJUST, 220K; Track Resistance: 220kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Approval Category: UL 94V-0; Contact Resistance Variation +: 5%; External Depth: 6mm; External Length / Height: 11mm; External Width: 9.8mm; Full Power Rating Temperature: 40°C; No. of Pins: 3Pins; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 220kohm; Resistor Element Material: Metal Foil; Temperature Coeff. +: 500ppm/°C; Temperature Coeff. -: 500ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Track Taper: Linear; Voltage Rating: 200V; Voltage Rating V DC: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630480-0