Littelfuse WM103J1A

Ntc Thermistor 10K Ohm 1C Melf/ Bulk |Littelfuse WM103J1A
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse WM103J1A.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages8 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-11-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thermistor NTC 100K Ohm 5% 2-Pin Melf Surface Mount Solder Pad 3977K -4.5 to -4 T/R
Thermistor NTC 20K Ohm 5% 2-Pin Melf Surface Mount Solder Pad 3977K -4.5 to -4 T/R
Thermistor NTC 30KOhm 5% 2-Pin Melf Blister T/R

Descriptions

Descriptions of Littelfuse WM103J1A provided by its distributors.

Ntc Thermistor 10K Ohm 1C Melf/ Bulk |Littelfuse WM103J1A
WM Series - Surface Mount NTC LL-34 MiniMELF Interchangeable ± 1.0°C Accuracy, 10000Ω, -55°C to 220°C
Littelfuse SCT
THERMISTOR NTC 10KOHM 3892K MELF
NTC THERMISTOR 10K OHMS
NTC THERMISTOR MINI-MELF 10K
SENSOR NTC 10K OHM 3892K MELF
NTC Thermistor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN