Littelfuse V47ZA7P

47V 1KA 1 42.3V 517V 38V 30V 8.8J 6.27nF@1MHz DIP Through hole mounting 40mm*5mm*20mm
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V47ZA7P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

TME

Newark

Sager Electronics

HQonline

Inventory History

3 month trend:
+14.08%

CAD Models

Download Littelfuse V47ZA7P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseV47ZT7P
ZT Series 38 VDC 30 V RMS 93 V Clamp 1000 A 4500 pF Radial Lead Varistor
LittelfuseV47ZC7P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
PanasonicERZ-V10D470
V Series 38 VDC 30 V RMS 47 V 1 kA Through Hole Transient/Surge Absorber
PanasonicERZ-V09D470
Varistor 30VAC 38VDC 1000A 47V Thru-Hole Bulk
Varistor, Metal Oxide, 47V, 14Mm, 10%; |Bourns, Inc. MOV-14D470KTR
PanasonicERZ-V10D560
56V 1KA 1 50V 62V 45V 35V 8.1J 3.75nF@1kHz Plugins Through hole mounting 34.5mm*11.5m*14.5mm

Descriptions

Descriptions of Littelfuse V47ZA7P provided by its distributors.

47V 1KA 1 42.3V 517V 38V 30V 8.8J 6.27nF@1MHz DIP Through hole mounting 40mm*5mm*20mm
Varistor Metal Oxide 30 Volt AC 38 Volt 1000 Amp 52 Volt Through Hole
ZA Series 38 VDC 30 V RMS 93 V Clamp 1000 A 4500 pF Radial Lead Varistor
VARISTOR, 808J, 30VAC; Voltage Rating VAC: 30V; Voltage Rating V DC: 38V; Product Range: ZA Series; Clamping Voltage Vc Max: 93V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN