Littelfuse V33ZS70P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
$ 0.429
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZS70P.

Newark

Datasheet14 pages7 years ago
Datasheet14 pages21 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.429
$ 0.343
$ 0.343
Stock
81,457
140,901
140,901
Authorized Distributors
6
6
6
Clamping Voltage
58 V
58 V
58 V
Max Surge Current
2 kA
2 kA
2 kA
Energy
150 J
9 J
9 J
Voltage Rating (AC)
21 V
21 V
21 V
Voltage Rating (DC)
27 V
27 V
27 V
Capacitance
13 nF
13 nF
13 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseV33ZA70P
Varistor, Circuit Protect, 21VAC/27VDC, 58V, 20A, Metal Oxide, 13000pF, Radial
LittelfuseV33ZT70P
ZT Series Ø20 mm 21 Vrms 27 V 2 kA 13000 pF Radial Metal Oxide Disc Varistor
LittelfuseV33ZA70PX10
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 33V, 2000A, disc 20mm, RoHS

Descriptions

Descriptions of Littelfuse V33ZS70P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 20V, 2000A, 13000pF
Tvs Varistor, 21V, 27V, Zs Series; |Littelfuse V33ZS70P
VARISTOR MOV 21VAC/27VDC 2000A 36.5V RADIAL
Varistor, 150J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN