Littelfuse V300LC10P

Radial Varistor 10Mm Rohs/Lead Free/ Bul; |Littelfuse V300LC10P
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V300LC10P.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseV300LT10P
LT Series 405 VDC 300 V RMS 775 V Clamp 2500 A 180 pF Radial Lead Varistor
LittelfuseV300LS10P
VARISTOR 470V 2.5KA DISC 10MM / 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
LittelfuseV300LA10P
LA Series 405 VDC 300 V RMS 775 V Clamp 2500 A 180 pF Radial Lead Varistor
TVS Varistor, 300 V, 385 V, StandarD Series, 775 V, Disc 10mm, Metal Oxide Varistor (MOV)
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V300LC10P provided by its distributors.

Radial Varistor 10Mm Rohs/Lead Free/ Bul; |Littelfuse V300LC10P
Var MOV 300VAC/405VDC 2500A 517V Thru-Hole Radial Bulk
VARISTOR 470V 2.5KA DISC 10MM
Varistor, 46J, Through Hole Mount
MOV-LA RADIAL LEAD CRIMP/TRIM
RAD VARISTOR 10MM
vpe: 1000/bulk

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN