Littelfuse V25S300P

UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V25S300P.

IHS

Datasheet5 pages5 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-89.32%

CAD Models

Download Littelfuse V25S300P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV25S320P
VARISTOR 510V 22KA RADIAL / 510 V 22 kA Varistor 1 Circuit Through Hole Radial
LittelfuseV25S250P
UltraMOV® Series 320 VDC 250 V RMS 640 V 1750 pF Radial Metal Oxide Varistor
LittelfuseV25S275P
Varistor, Metal Oxide, 700V, 25Mm Disc; |Littelfuse V25S275P
Var MOV 320VAC/420VDC 20000A 510V Thru-Hole Pin Automotive Bulk
TVS Varistor, 350 VAC, 460 VDC, ETFV25 AdvanceD, 910 V, Radial Leaded, Metal Oxide Varistor (MOV)
B722 Series 350 V 270 Vrms 710 V Clamp 20 kA 1900 pF SuperioR Leaded Varistor

Descriptions

Descriptions of Littelfuse V25S300P provided by its distributors.

UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Littelfuse SCT
470V 22kA 1 423V 517V 385V 300V 500J 1.45nF@1MHz TH 32.5mm(L) × 28mm(W)
Var MOV 300VAC/385VDC 22000A 517V Thru-Hole Radial Bulk
V25S Series 470 V 22 KA Radial Lead Varistor
Varistor, 500J, Through Hole Mount
MOV-UltaMOV25S RADIAL STRAIGHT
VARISTOR, MOV, 765V, RADIAL LEADED; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: UltraMOV 25S Series; Clamping Voltage Vc Max: 765V; Varistor Case Style: Radial Leaded; Varistor Type: Metal Oxide Varisto
Metal Oxide Varistors (Mov); Rango De Producto:Serie Ultramov; Voltage Rating Vdc:385V; Corriente Máxima Transitoria @ 8/20Μs:22Ka; Modelo De Varistor:Disc 25Mm; Tensión Vc Max De Sujeción:765V; Energía Máxima (10/1000Us):500J |Littelfuse V25S300P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN