Littelfuse V250LA40C

Var Metal Oxide 250VAC 9000A 429V Thru-Hole T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA40C.

IHS

Datasheet10 pages16 years ago

Verical

Newark

Littelfuse SCT

Jameco (USA)

Alternate Parts

Price @ 1000
$ 0.575
Stock
23,448
40,891
Authorized Distributors
0
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Tolerance
-
-
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

470V 6.5KA 1 423V 517V 385V 300V 220J 1.02nF@1kHz Plugins Through hole mounting
LittelfuseV320LA40CPX810
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391
LittelfuseV275LA40CP
VARISTOR 430V 10KA DISC 20MM / 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471

Descriptions

Descriptions of Littelfuse V250LA40C provided by its distributors.

Var Metal Oxide 250VAC 9000A 429V Thru-Hole T/R
Varistor, 300J, Through Hole Mount
C-III Series - High Energy Radial Leaded Varistor
Littelfuse SCT
Metal Oxide Varistors 250V, pF
Metal Oxide Varistor (MOV); Voltage Rating AC, Vrms:250Vrms; Peak Surge Current (8/20uS), Itm:9000A; Clamping Voltage 8/20us Max :650V; Package/Case:20mm Disc; Clamping Voltage Max, Vc:650V; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN