Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V22ZS1PX2855

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 22.35V, 250A, disc 7mm, RoHS
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V22ZS1PX2855.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.33
$ 0.154
Stock
74,036
117,558
Authorized Distributors
6
6
Clamping Voltage
43 V
43 V
Max Surge Current
250 A
250 A
Energy
900 mJ
900 mJ
Voltage Rating (AC)
-
14 V
Voltage Rating (DC)
-
18 V
Capacitance
-
1.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse V22ZS1PX2855 provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 22.35V, 250A, disc 7mm, RoHS
Littelfuse SCT
Radial Varistor 07Mm Rohs/Lead Free/ T; |Littelfuse V22ZS1PX2855
Varistor, 0.9J, Through Hole Mount
VARISTOR 22V 250A DISC 7MM
Varistor, V22ZS1PX2855AH
Radial Leaded Varistors ROHS
MOV - ZA RADIAL LEAD STRAIGHT
RAD VARISTOR 07MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN