Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V151DB40

DB Series 150 VAC 200 VDC 8000 pF Quick Connect Metal Oxide Varistor
$ 34.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V151DB40.

Newark

Datasheet4 pages9 years ago

element14

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+102%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV151HA40
HA Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF Solder Lug Varistor
LittelfuseV151HC40
HC Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF Radial Lead Varistor
LittelfuseV151HB34
HB34 Series - High Energy Industrial Varistor Series, 240V, 40000A, RoHS
Varistor, 130 Vrms/170 VDC, 340 V, 40000 A @ 8/20 us, Metal Oxide, Screw | EPCOS B72240B131K1
Varistor, Circuit Protection; 130Vrms/170VDC; 340V; 40000A; Metal Oxide; 5600pF; Screw
TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V151DB40 provided by its distributors.

DB Series 150 VAC 200 VDC 8000 pF Quick Connect Metal Oxide Varistor
Metal Oxide Varistors 150V, 40kA, 8000pF, 40mm Disc
DB Series - High Energy Industrial Varistor Series, 240V, 40000A, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 200V, 405V, 40MM DISC; Voltage Rating VAC:150V; Voltage Rating VDC:200V; Product Range:DB Series; Clamping Voltage Vc Max:405V; Varistor Case Style:Disc 40mm; Peak Surge Current @ 8/20µS:40kA; Volta
Metal Oxide Varistor, 200V, 405V, 40Mm Disc; Rango De Producto:Serie Db; Voltage Rating Vdc:200V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:Disc 40Mm; Tensión Vc Max De Sujeción:405V; Energía Máxima (10/1000Us):- |Littelfuse V151DB40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN