Littelfuse V150ZS05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZS05P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.163
$ 0.188
$ 0.188
Stock
101,984
96,009
96,009
Authorized Distributors
6
6
6
Clamping Voltage
250 V
240 V
240 V
Max Surge Current
400 A
400 A
400 A
Energy
4 J
2.3 J
2.3 J
Voltage Rating (AC)
92 V
92 V
92 V
Voltage Rating (DC)
127 V
127 V
127 V
Capacitance
120 pF
60 pF
60 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse V150ZS05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT
Radial Varistor 05Mm Rohs/Lead Free/ T; |Littelfuse V150ZS05P
VARISTOR 150V 400A DISC 5MM
Varistor, 4J, Through Hole Mount
Varistor, V150ZS05PAH
MOV - ZA RADIAL LEAD STRAIGHT
RAD VARISTOR 05MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN