Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V140LS10CP

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V140LS10CP.

IHS

Datasheet10 pages6 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.845
$ 0.545
$ 0.545
Stock
44,404
54,562
54,562
Authorized Distributors
6
6
6
Clamping Voltage
360 V
360 V
360 V
Max Surge Current
6.5 kA
6.5 kA
6.5 kA
Energy
50 J
90 J
90 J
Voltage Rating (AC)
-
140 V
140 V
Voltage Rating (DC)
-
180 V
180 V
Capacitance
-
900 pF
900 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse V140LS10CP provided by its distributors.

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
Littelfuse SCT
Radial Varistor 14Mm Rohs/Lead Free/ T; |Littelfuse V140LS10CP
VARISTOR 220V 6.5KA DISC 14MM
Varistor, 90J, Through Hole Mount
MOV - C-III RADIAL CRIMP/TRIM
RAD VARISTOR 14MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN